KYOCERA Display TCG035 3.5 Inches TFT Displays
KYOCERA TCG035 3.5-inch Displays are designed for audio control and office automation devices. These TFT displays offer a transmissive color dot matrix type TFT LCD, LED backlight system, and glare/anti-glare treatment polarizer. The TCG035 TFT displays have a module size of 76.9mm x 63.9mm x 4.9mm. These TFT displays feature a timing controller and a 3.3V input power supply (without a constant current circuit for the LED backlight). The TCG035 TFT displays operate at -20°C to 70°C temperature range. These TFT displays are ideally used in medical, aerospace, communications infrastructure, and atomic energy control.Features
- LCD transmissive color dot matrix type TFT
- LED backlight system
- Polarizer glare/anti-glare treatment
- Additional circuit - Timing controller, 3.3V input power supply (without constant current circuit for LED backlight)
Specifications
- 12mA operating supply current
- 76.9mm x 63.9mm x 4.9mm module size
- -20°C to 70°C operating temperature range
- -30°C to 80°C storage temperature range
Applications
- Medical
- Aerospace
- Communications infrastructure
- Atomic energy control
- Audio control
- Office automation
- Industrial control
- Home appliances
Additional Resources
發佈日期: 2023-12-20
| 更新日期: 2024-01-04