KYOCERA AVX EC646 Antenna Switch

KYOCERA AVX EC646 Antenna Switch features Ether Switch and Tune™ technology and a 100Mhz to 3000MHz operating frequency range. The EC646 switch offers high-performance RF switching to help solve the challenges facing the wireless industry and product designers. This switch allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. Global band coverage is provided with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band (LTE) antenna efficiency requirements. KYOCERA AVX EC646 Antenna Switch combines antenna system expertise and proprietary algorithms to adjust the characteristics of a wireless antenna to cover 2G/3G/4G cellular, BLUETOOTH®, GSM, ISM, and RSID bands, retune the antenna for frequency shifts, and reduce the antenna's physical volume by up to 50%. 

Features

  • Covers all 2G/3G/4G cellular, Bluetooth, GSM, ISM, and RFID bands
  • Retunes the antenna for frequency shifts
  • Reduces antenna's physical volume by up to 50% without performance tradeoffs
  • Easy integration

Applications

  • Cellphones
  • Tablets and notebooks
  • M2M products
  • Other wireless devices

Specifications

  • 100MHz to 3000MHz frequency range
  • 2.3V to 4.8V supply range
  • 94µA supply current
  • 1.1mm x 1.5mm x 0.45mm dimensions
  • -40°C to +85°C operating temperature range
  • 10-pin LGA package

Block Diagram

Block Diagram - KYOCERA AVX EC646 Antenna Switch

Overview & Pin Configuration

KYOCERA AVX EC646 Antenna Switch
發佈日期: 2022-03-04 | 更新日期: 2023-08-11