KYOCERA AVX W2H AEC-Q200 High Current Feedthru Capacitors
KYOCERA W2H AEC-Q200 High Current Feedthru Capacitors are designed as broadband EMI filters that provide high current handling capability. These SMT feedthru filters offer an optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. The KYOCERA AVX W2H filters can replace discrete L/C filter networks and are automotive qualified.Features
- Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz
- Broad frequency response with high attenuation
- Plated Tin over a Nickel barrier
- High rated current up to 2A
- 22pF to 0.047µF capacitance range
- 1000MΩ minimum insulation resistance
- 50VDC or 100VDC rated voltage
- <0.150Ω DC resistance
- -55°C to +125°C operating temperature range
- Small 0805 size
- Reeling in accordance with EIA-481
- Lead-free and RoHS compliant
Applications
- High current power (Vcc) lines
- PA decoupling
- DC-DC converters
- Regulators
- Power supervisory circuits
Pinout Configuration
發佈日期: 2017-03-03
| 更新日期: 2024-04-05