KYOCERA AVX MLO™ Filters - Low Pass LP & High Pass HF Filters

KYOCERA AVX MLO™ Filters - Low Pass LP and High Pass HF Filters are high-performance multilayer organic (MLO) filters that offer excellent performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. These filters realize high Q passive printed elements such as inductors and capacitors by utilizing high dielectric constant and low loss materials in a multilayer stack. The MLO low pass and high pass filters support various frequency bands and multiple wireless standards. These KYOCERA AVX MLO filters offer various Land Grid Array (LGA) advantages such as excellent solderability, low parasitics, better heat dissipation, and inherent low profile.

The filters are designed with a 50Ω characteristic impedance and expansion matched to most of the organic PCB materials, which result in improved reliability over standard silicon and ceramic devices. The filters feature excellent isolation and low loss characteristics. These high-performance MLO filters are surface mountable and 100% electrically tested for industrial operation. Typical applications include mobile communication, GPS, and instrumentation.

Features

  • Wide frequency range
  • Excellent isolation
  • Low loss
  • Expansion matched to PCB
  • 50Ω impedance
  • Surface mountable
  • RoHS compliant

Applications

  • Mobile communication
  • GPS
  • Vehicle location systems
  • Wireless LANs
  • Satellite receivers
  • Instrumentation
發佈日期: 2018-10-05 | 更新日期: 2023-01-03