KYOCERA AVX LP0603 LGA-Type Thin-Film Low Pass Filters

KYOCERA AVX LP0603 LGA-Type Thin-Film Low Pass Filters are ITF (Integrated Thin Film) Lead-Free filters based on thin-film multilayer technology that provides a miniature part (case size 0603) that offers high-frequency performance and rugged construction for reliable automatic assembly. The low-profile filters are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. Other features include a frequency range of 900MHz to 2.4GHz, a characteristic impedance of 50Ω, operating/storage temperature of -40°C to +85°C, and a 3W continuous power rating. Advantages of the Land Grid Array (LGA) feature built into these KYOCERA AVX filters include inherent low profile, self-alignment during reflow, excellent solderability, low parasitics, and better heat dissipation.

Features

  • 0603 miniature size
  • 900MHz to 5.5HGz frequency range
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • 3W continuous power rating
  • Low profile
  • Rugged construction
  • Lead free

Applications

  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LANs
  • RFID
發佈日期: 2011-08-08 | 更新日期: 2022-03-11