Kontron K9051-C741 ATX Industrial Server-Class Motherboard
Kontron K9051-C741 ATX Industrial Server-Class Embedded Motherboard combines an ATX motherboard with an Intel® C741 chipset. The chipset is designed to bring Intel's 4th and 5th generation Xeon scalable processors to embedded applications. The motherboard features eight DDR5 RDIMM independent 16Gb to 96Gb memory channels with memory density up to 768Gb and 5600MT/s. Kontron K9051-C741 ATX Server-Class Embedded Motherboard offers two RJ45 Ethernet ports with a 10Gb capability and integrated OpenBMC for system management and maintenance. The K9051-C741 is engineered for continuous 24/7 operation for 10 years in demanding environments. Typical applications include robotics, imaging, sequencing, industrial processing, medical technology, high-performance computing, and data centers.Features
- Contains Intel C741 chipset
- Up to 64 cores with maximum TDP 350W
- DDR5 memory up to 5600MHz RDIMM, up to 768GB
- PCIe Gen 5 expansion slots
- Dual LAN Intel X710 10GbE, including teaming
- High expandability
- Continuous 24/7 operation for 10 years in demanding environments
Applications
- Industrial
- Imaging
- Medical technology
- AI and deep learning
- Robotics
- Sequencing
- Industrial processing
- Data centers
- High-performance computing
Specifications
- Intel 4th/5th Generation Xeon scalable processor
- 8x DDR5 5600 MT/s RDIMM independent channels
- 3x PCIe Gen 5 x16 slots and 2x PCIe Gen 5 x8 slots
- 2x 10GBASE-T RJ45 Ethernet ports
- 6x SATA 6G, including RAID support
- 4x Type A connectors, USB 3.2 Gen 1 (5Gbps)
- DisplayPort™ connector via AST2600 video output
- Discrete Infineon TPM version 2.0
Available Connections
Connector/Socket Diagram
發佈日期: 2023-10-05
| 更新日期: 2024-10-25