KOA Speer WN73H Metal Thin Film Chip Resistors

KOA Speer WN73H Metal Thin Film Chip Resistors are high-power, wide-termination, and high-precision resistors for automotive, medical, and industrial applications. These KOA Speer reverse geometry resistors pack power ratings of 0.3W into a 0603 package and 1W into a 1206 package. Resistance values for the WN73H series range from 10Ω to 100kΩ resistance. These metal thin film resistors also provide high-precision resistance tolerances as low as ±0.1% and a high-performance temperature coefficient of resistance (TCR) down to ±10ppm/°C.

Features

  • Wide terminal-type SMD metal film resistors
  • Low current noise
  • Improved moisture resistance through a special protective coating
  • High-precision resistor solution for tough environments
  • Suitable for flow and reflow soldering
  • Products meet EU RoHS requirements
  • AEC-Q200 tested
  • Sulfur resistance verified according to ASTM B 809-95

Applications

  • Automotive Electronic control units (ECUs)
    • Inverters
    • 48V mild hybrid systems
  • Medical
  • Industrial

Specifications

  • Power rating
    • 0.3W (0603 package)
    • 1W (1206 package)
  • 10Ω to 100kΩ resistance values
  • 1000 hours endurance at +85°C
  • +155°C maximum operating temperature
  • +85°C rated ambient temperature
  • ±0.1% minimum high-precision resistance tolerance
  • ±10ppm/°C minimum high-performance TCR

Dimensions & Construction

Mechanical Drawing - KOA Speer WN73H Metal Thin Film Chip Resistors
發佈日期: 2025-03-20 | 更新日期: 2025-04-01