Kester Activated Rosins Flux

Kester Activated Rosins Flux has been developed for fluxing applications where non-activated and mildly activated rosin fluxes are too inactive to remove metal oxides. This flux is ideal where proper and complete residue removal of potentially corrosive water-soluble organic acid flux is not possible, and where soldering of electronic assemblies requires instant wetting and excellent capillary flow. This cored solder version of the popular 2331-ZX Neutral Organic Water Soluble Liquid Flux is more effective than rosin fluxes in soldering difficult metals. The same fast action and mild properties are exhibited with 331 organic Flux as with the liquid 2331-ZX. The flux is more heat stable than most organic fluxes, resulting in minimal smoke and odor. The residue can be completely removed with a simple water rinse.

Features

  • Excellent solderability to a wide variety of metallizations
  • Easy residue removal in DI water
  • Compatible with leaded and lead-free alloys
  • Classified as ORH1 per J-STD-004

Testing

  • Copper Mirror Corrosion: High
    Tested to J-STD-004, IPC-TM-650, Method 2.3.32
  • Corrosion Test: High
    Tested to J-STD-004, IPC-TM-650, Method 2.6.15
  • Silver Chromate: Fail
    Tested to J-STD-004, IPC-TM-650, Method 2.3.33
  • Chloride and Bromides: 1.2%
    Tested to J-STD-004, IPC-TM-650, Method 2.3.35
  • Fluorides by Spot Test: Pass
    Tested to J-STD-004, IPC-TM-650, Method 2.3.35.1
  • SIR, IPC (typical): Pass
    Tested to J-STD-004, IPC-TM-650, Method 2.6.3.3
發佈日期: 2008-02-21 | 更新日期: 2022-03-11