KEMET

KEMET Corporation是一家全球性的電子元器件供應商,持有160多項專利,並在全球範圍設有製造工廠,不斷推動電氣解決方案的進步。該公司向客戶提供廣泛的電容器技術,同時其機電設備、電磁相容解決方案和超級電容器領域的業務也在不斷擴展中。KEMET提供符合最嚴苛品質、交付和服務標準要求的解決方案。
-
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24/2/2026 -
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.20/11/2025 -
KEMET T581 MIL-PRF-32700 Polymer CapacitorSolid electrolytic capacitor that supports MIL-PRF-32700 with product levels X, Y, and Z.8/10/2024 -
KEMET ALV70 Snap-In Aluminum Electrolytic CapacitorsVariety of case sizes & multiple pin configurations for a range of industrial & energy applications.25/9/2024 -
KEMET C44P-T鋁罐功率薄膜電容器提供550VAC至850VAC的額定電壓範圍,以及高達220,000小時的長使用壽命。20/9/2024 -
KEMET Horizontal & Vertical Hybrid Crown SMD CapacitorsHigh ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.26/8/2024 -
KEMET 金屬化紙EMI抑制AEC-Q200電容器具有多層金屬化紙質結構,符合AEC-Q200汽車應用標準。31/5/2024 -
KEMET APL9x Rectangular Aluminum Polymer CapacitorsAEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.4/4/2024 -
KEMET 高可靠性替代 (HRA) 系列多層陶瓷電容器具有X7R電介質和直流電壓額定值為4V、6.3V、10V、16V、25V、50V和100V。13/12/2023 -
KEMET Disc Shape Piezoelectric TransducersBased on the piezoelectric effect principle generating a charge in response to pressure.7/3/2023 -
KEMET 符合AEC-Q200標準的金屬複合材料電感器具有高達 50 G 的抗振性和採用 SMD 配置的屏蔽結構。23/2/2023 -
KEMET MIL-PRF-32535 Surface Mount CapacitorsDesigned to meet demanding high-reliability defense and aerospace applications.7/2/2023 -
KEMET MIL-PRF-55681 SMD Capacitors10pF to 0.47µF capacitance range, a 100VDC voltage rating, and up to ±10% capacitance tolerance.24/1/2023 -
KEMET MLCC High Voltage Floating Electrode DesignCombines 2 existing KEMET technologies: floating electrode (FE-CAP) & flexible termination (FF-CAP).11/1/2023 -
KEMET R4Y Automotive EMI Suppression CapacitorsAEC-Q200 metallized polypropylene film capacitors encapsulated with self-extinguishing resin.9/1/2023 -
KEMET Aluminum Hybrid Polymer CapacitorsConductive polymer & conventional "wet" electrolyte, offering outstanding electrical performance.22/12/2022 -
KEMET +105°C High Voltage AEC ModuleOutstanding electrical performance and high ripple current, contains a bank of ALF80 AECs.3/11/2022 -
KEMET U2J High Voltage Class I Dielectric CapacitorsDesigned to meet the growing demand for high AC current resonant applications, AEC-Q200 qualified.29/9/2022 -
KEMET SMD Solid Polymer Aluminum CapacitorsAEC-Q200 qualified and designed for automotive and industrial applications.25/8/2022 -
KEMET CHT 260°C C0G High-Temp Class I Dielectric CapsConstructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system.11/8/2022 -
KEMET Single-Phase Plastic Box EMI-RFI FiltersCovers single-phase EMC requirements with various characteristics and a 6A to 30A current range5/7/2022 -
KEMET Three-Phase + Neutral Metal Box EMI-RFI FiltersCovers three-phase + Neutral EMC requirements with various characteristics & a 50A to 100A current.20/6/2022 -
KEMET A769 Aluminum Polymer CapacitorsProvides long life & stability across wide range of temperatures, surface mount, AEC-Q200 qualified.6/5/2022 -
KEMET Polymer Hermetic Seal (PHS) CapacitorsTantalum capacitors with axial through hole and SMD mounting options.28/3/2022 -
KEMET AEC-Q200 Conductive Polymer Hybrid CapacitorsOffers a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current.16/3/2022