KEMET T510 Tantalum Surface-Mount Capacitors
KEMET T510 Tantalum Surface-Mount Capacitors are designed for applications requiring high surge current and high ripple current capability. These multiple anode MnO2 capacitors feature capacitance values of 10μF to 1,000μF and a voltage range of 4VDC to 50VDC. Other features include low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. KEMET T510 Tantalum Surface-Mount Capacitors meet or exceed EIA Standard 535BAAC, and AEC-Q200-qualified variants are available. Applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.Features
- AEC-Q200 qualified available
- Meets or exceeds EIA Standard 535BAAC
- Tape-and-reel standard packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current test
- 100% steady-state accelerated aging
- Case sizes E and X
- ESR as low as 10 mΩ for general purpose and 18mΩ for AEC-Q200
- Dedicated H termination option for defense and aerospace segment (AEC-Q200 version)
Applications
- Decoupling and filtering in automotive end applications
- DC/DC converters
- Portable electronics
- Telecommunications
- Control units requiring high ripple current capability
發佈日期: 2017-03-16
| 更新日期: 2023-08-23