KEMET AC Line Filter SS Coil High Current Kits
KEMET AC Line Filter SS Coil High Current Kits are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle- or small-size core dimensions. The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices. The options for KEMET AC Line Filter SS Coil High Current Kits include low current, medium current, and AEC-Q200-qualified high voltage.Features
- Ideal for compact applications where space is a priority
- Wide variety of sizes and specifications
- Gear-type coils with proprietary ferrite cores
- Designed for use in noise countermeasure fields
- Kit options
- Low current
- Medium current
- AEC-Q200-qualified high voltage
Applications
- Audio-visual equipment
- Office automation equipment
- Digital appliances
- Power supply devices
發佈日期: 2019-10-03
| 更新日期: 2024-10-09