首頁
最新產品
製造商新品
YAGEO
Group Low Voltage DC Auto Infotainment Solutions - YAGEO
YAGEO Group Low Voltage DC Auto Infotainment Solutions
Enlarge
YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.
Infotainment Block Diagram
Infotainment Products
符合AEC-Q200標準,可讓汽車部門設計人員充分利用聚合物技術。
6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life.
Protects circuits from high energy discharges, voltage range of 8VAC to 300VAC and 11VDC to 385VDC .
Provides solutions for aerospace, automotive, communications, energy, and industrial applications.
AEC-Q200-qualified NPO chip capacitors with lead-free terminations, ideal for automotive equipment.
Small-size wireless device antennas with uncompromised antenna performance.
具有0.10µH至100µH電感範圍、±20%電感容差以及2A至90A電流範圍。
AEC-Q200 compliant featuring a halogen-free epoxy and high component/equipment reliability.
Related Solutions
Automotive-grade components designed with safer failure mechanisms, qualified to industry standards.
Features automotive components that are designed with safer failure mechanisms and qualified.
Enlarge
發佈日期: 2020-09-23
| 更新日期: 2024-06-28