KEMET AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.

Features

  • 1µF to 160µF capacitance range
  • 500VAC maximum voltage rating
  • Variety of options

Applications

  • Compressors
  • Low-power electric motors
  • Single-phase motors

Specifications

Chart - KEMET AC Motor Run Film Capacitors
發佈日期: 2019-12-02 | 更新日期: 2023-11-10