JST Connectors PAD 2mm Pitch Wire-to-Board Connectors

JST Connectors PAD 2mm Pitch Wire-to-Board Connectors offer a 3A current rating, 250V voltage rating, and an operating temperature range of -25°C to +85°C. The series features a dual-row structure and a secure locking mechanism that ensures a reliable connection. PAD connectors have an insertion guide structure, preventing harmful mismating and potentially costly damage. Specifications for PAD connectors from JST include 10mΩ maximum initial value contact resistance, 1.6mm PC board thickness, and a 28AWG to 22AWG applicable wire range.

Features

  • Secure lock mechanism
  • High-reliability contact
  • Insertion guide structure
  • Dual-row structure

Specifications

  • 3A current rating
  • 250V voltage rating
  • -25°C to +85°C operating voltage range
  • 10mΩ maximum initial contact resistance
  • 1000MΩ insulation resistance
  • 28AWG to 22AWG applicable wire range
  • 1.6mm applicable PC board thickness
  • RoHS 2 compliant

PC Board & Assembly Layout

Mechanical Drawing - JST Connectors PAD 2mm Pitch Wire-to-Board Connectors
發佈日期: 2025-08-07 | 更新日期: 2025-09-08