ITT Cannon KP Series Connectors
ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT. All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.Features
- Secure 3-point locking system
- Five-way polarization for precise alignment
- Sealing up to IP67
- Comprehensive back shell options
- Full range of tooling and accessories
- Durability up to 500 mating cycles
- RoHS-compliant plating options including Zinc Cobalt (A232), Nickel (A34), and Blue Generation (A240)
- Intermateable with MIL-DTL-26482 and BG95328
Applications
- Industrial equipment and machinery
- Heavy equipment and off-road vehicles
- Rolling stock and infrastructure
- Sensors and testing equipment
Videos
Additional Resources
發佈日期: 2018-10-08
| 更新日期: 2025-02-14