Io Audio Technologies TJ Series 1/4" Phone Jacks

Io Audio Technologies Tiny Jack (TJ) Series 1/4" Phone Jacks offer a 5N to 30N insertion force, <30mΩ contact resistance, and 1A/30VDC current rating. These phone jacks feature a compact design with a high packing density, fit an 11.2mm chassis cutout, and have black plastic housing with either a fully threaded nose or a half-threaded nose. The TJ series is available with 4 (TS) or 6 (TRS) horizontal pins and features silver-plated pins for corrosion resistance and longevity. The necessary plastic mounting hardware (nut and washer) is included.

TJ series phone jacks provide a normally closed, switched-contact design that makes them suitable for design-in applications where the termination method is to a printed circuit board and independent control of switched contacts is needed. The compact design makes these jacks ideal for situations where space-saving is a priority or space for a connector is limited. Io Audio Technologies TJ Series 1/4" Phone Jacks are built for applications that require PC board mounting, such as intercom systems, testing equipment, audio consoles, guitar and effects pedals, amplifiers, and instruments.

Features

  • 4-pin (TS) and 6-pin (TRS) versions
  • Fully threaded or half-threaded versions
  • Plastic mounting hardware included
  • Silver-plated pins
  • Fits an 11.2mm chassis cutout
  • Slim design for high packing density

Applications

  • Intercom systems
  • Testing equipment
  • Audio consoles
  • Guitar and effects pedals
  • Amplifiers
  • Instruments
發佈日期: 2022-10-05 | 更新日期: 2023-01-31