Inolux IN-C33xTN 3535 UV LEDs

Inolux IN-C33xTN 3535 UV LEDs are surface mount high-power UV LEDs designed for various medical and general purpose applications. These UV LEDs feature 8kV Electrostatic Discharge (ESD), Moisture Sensitivity Level 3 (MSL 3), 10µA leakage current, and -5V reverse voltage. The IN-C33xTN UV LEDs are available in an SMD package size of 3535 with three different lens options, offering three different viewing angles. These UV LEDs are RoHS and REACH compliant. Typical applications include UV curing, medical, counterfeit detection, and purification.

Features

  • 3535 SMD package size
  • 8kV ESD
  • MSL 3 qualified according to J-STD 020
  • RoHS and REACH compliant
  • AEC-Q101 thermal shock qualified
  • 10µA leakage current
  • -5V reverse voltage
  • 3.2V to 3.8V forward voltage range
  • -40°C to 125°C operating temperature range

Applications

  • UV curing
  • Medical applications
  • Counterfeit detection
  • Purification

Dimensions (mm)

Mechanical Drawing - Inolux IN-C33xTN 3535 UV LEDs
發佈日期: 2018-10-15 | 更新日期: 2022-09-02