Infineon Technologies XENSIV™ DirectionIndicator2GO

Infineon Technologies XENSIV™ DirectionIndicator2GO (DIRINDICATOR2GOTOBO1) is a Human Machine Interface (HMI) direction indicator designed to be used with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2GO. The DirectionIndicator2GO includes a pre-mounted magnet. 

The Infineon Technologies XENSIV DirectionIndicator2GO mounts directly onto the 3D Magnetic Sensor 2GO Kit or 3D Magnetic Sensor Shield2GO. Once installed, moving the indicator bar enables the DirectionIndicator2GO to simulate the positions in a 3x3 position matrix, such as is used in automotive direction indicators.

Features

  • Works with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2Go
  • Includes a pre-mounted magnet
  • Simulates the 3x3 grid used in automotive direction indicators

Videos

發佈日期: 2022-01-20 | 更新日期: 2022-03-11