Infineon Technologies µIO-Stick

Infineon Technologies µIO-Stick is used to control Infineon boards/kits during run time through a PC. The µIO-Stick connects the evaluation board and USB for SPI programming and monitoring. Use a standard 16-pin connector to easily interface to the microcontroller via USB for communication through UART, SPI, or LIN. The µIO-Stick implements GPIO ports, PWM generation up to 20kHz, and an analog measurement interface (ADC).

Features

  • Communication with the connected device via LIN, SPI, and UART
  • Four GPIOs
  • PWM signal generation up to 20kHz
  • Measurement of analog voltages up to 20V
  • Read and keep functionality to detect reset of the connected device
  • USB HID device, no additional driver installation required
  • µIO-Stick can power a target device
  • Connected device can also be powered by external power supply for higher current
  • 3 on-board status LEDs
  • Additional BSL updater GUI for BSL communication with Embedded Power devices

Block Diagram

Block Diagram - Infineon Technologies µIO-Stick
發佈日期: 2018-10-02 | 更新日期: 2025-01-28