Infineon Technologies TLV496x-xTA/B Hall Sensors

Infineon TLV496x-xTA/B Hall Sensors are for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost-effective solution for position sensing applications.

Features

  • 3.0 to 26V operating supply voltage
  • Low current consumption 1.6mA
  • ESD protection 4kV HBM
  • Operating temperature range from -40 to +125°C
  • Leaded package TO92S

Applications

  • BLDC motor commutation for consumer devices (e.g. e-bikes, fans, aircons)
  • Position detection (e.g. flaps and control buttons)

Specifications

Infineon Technologies TLV496x-xTA/B Hall Sensors
發佈日期: 2019-04-15 | 更新日期: 2024-01-15