Infineon Technologies TLS715B0_TSNP Evaluation Board
Infineon Technologies TLS715B0_TSNP Evaluation Board evaluates the LDO TLS715B0NA V50 in a PG-TSNP-7 package. The OPTIREG™ linear TLS715B0NAV50 offers high automotive package power density of up to 1W on a 2mm x 2mm2 footprint. The board provides up to 150mA load current, a 5V output voltage, a wide 4V to 40V input voltage range, and ±2% output voltage accuracy. Other features include overtemperature shutdown, output current limitation, and RoHS compliance. Infineon Technologies TLS715B0_TSNP Evaluation Board operates in a -40°C to +150°C temperature range.Features
- Evaluates LDO TLS715B0NA V50 in PG-TSNP-7 package
- Power density up to 1W on 2mm x 2mm2 footprint
- Up to 150mA load current
- Wide 4V to 40V input voltage range
- 5V output voltage
- ±2% output voltage accuracy
- Low 36µA current consumption
- Low 180mV typical dropout voltage at 100mA output current
- Stable with small output capacitor of 1µF
- Overtemperature shutdown
- Output current limitation
- Wide -40°C to +150°C temperature range
- Green product (RoHS compliant)
Block Diagram
Additional Resources
發佈日期: 2019-12-05
| 更新日期: 2024-02-12