Infineon Technologies TLS412033VBOARDTOBO1 3.3V Evaluation Board

Infineon Technologies TLS412033VBOARDTOBO1 3.3V Evaluation Board facilitates an extensive evaluation of the features and performance of the TLS4120D0EP V33 OPTIREG™ Switcher. The TLS4120D0EP V33 OPTIREG Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.

The Infineon TLS412033VBOARDTOBO1 3.3V Evaluation Board features a wide input voltage range that incorporates most automotive applications. The Evaluation Board is also optimized for size and flexibility, with a low quiescent current operation at no-load condition.

Features

  • Wide input voltage range covers the majority of automotive applications
  • Fixed 3.3V output voltage
  • Optimized for size and flexibility
  • Low quiescent current operation at no load condition

Applications

  • Power supply for any automotive ECU
  • BCM, ADAS
  • Camera, radar, gateway
  • Infotainment, car media, telematics

Overview

Infineon Technologies TLS412033VBOARDTOBO1 3.3V Evaluation Board
發佈日期: 2020-07-28 | 更新日期: 2024-11-11