Infineon Technologies TLE989X EVALB_TQFP Evaluation Board
Infineon Technologies TLE989X EVALB_TQFP Evaluation Board is engineered to easily get started with the TLE988x/9x family. The Infineon Technologies TLE989X EVALB_TQFP evaluates the functions and peripherals within the TLE988x/9x product line. The TLE989x is sold separately, and the evaluation board is a fast and convenient way to explore the TLE989x capabilities.Features
- 3-phase B6 bridge
- Single shunt in GND path
- Integrated CAN transceiver
- Onboard debugger
- Reverse polarity protection
- Virtual ComPort via J-Link
- Debug LEDs
- CAN-UART bootstrap loader
- Sensor interfaces (for HALL and TMR)
- SPI header
- EMI filter
Applications
- Industrial automation
- Automotive control systems
- Motor control applications
- Robotics
- Home automation
- Power management systems
- Renewable energy systems
- IoT (Internet of Things) devices
Block diagram
發佈日期: 2023-07-25
| 更新日期: 2023-08-09