Infineon Technologies TLE9278BQX Evaluation Boards
Infineon Technologies TLE9278BQX Evaluation Boards enable device evaluation and accelerate the design-in phase of the OPTIREG™ Multi-CAN Power+ SBC product family for a 5.0V output voltage. The Infineon TLE9278BQX boards are populated with the representative product families’ superset component TLE9278-3BQX, which supports partial networking (PN). The evaluation boards can be connected to the µIO STICK and controlled via USB using a powerful and intuitive graphical user interface (GUI) installed on a computer.Features
- For the evaluation of TLE9278-3BQX CAN Interface IC
- MULTICANSBCBOARDTOBO1 evaluates the TLE9278-3BQX
- MULTICANSBCV33BOARDTOBO1 evaluates the TLE9278-3BQX V33
- 450kHz frequency
- 750mA maximum output current
- 1.2V to 5V output voltage range
- 4.5V to 28V supply voltage range
- SPI interface
- Boost, Buck, and Linear topologies
- Four banana sockets
- Three LEDs
- Three buttons
- One connector for the µIO Stick
- Set of headers for a jumper configuration
- Automotive qualified
Applications
- Gateways
- Body control modules
- Driver assistance
- Chasis control
Overview
發佈日期: 2025-01-28
| 更新日期: 2025-02-11