Infineon Technologies TLE75x Daughter Boards

Infineon Technologies TLE75x Daughter Boards are designed to be used with the SPIDERPLUSMB_EVAL motherboard, providing a versatile and efficient evaluation platform for automotive and industrial applications. These boards integrate high-side and low-side smart power switches from the TLE75x family, offering robust protection features, diagnostics, and high performance for various load control applications. The modular design enables easy plug-and-play functionality, allowing developers to test and optimize designs with minimal effort. With comprehensive software support and a user-friendly interface, the Infineon TLE75x daughter boards enhance the evaluation process, making them ideal for rapid prototyping and system validation.

Features

  • Integrated Infineon high-/low-side smart power switches from the TLE75x family
  • Offers robust protection features and diagnostics
  • High performance
  • Modular design
  • Plug-and-play functionality
  • User-friendly interface
  • Comprehensive software support
發佈日期: 2025-02-06 | 更新日期: 2025-03-18