Infineon Technologies TLE500x/TLE501x磁性角度感應器

Infineon TLE500x/TLE501x Magnetic Angle Sensors are designed with a magnetic angle sensing principle that is based on proven, automotive-qualified integrated Giant Magneto Resistive (iGMR) technology. iGMR technology combines magneto resistive sensing elements with integrated circuits in one chip. These devices can determine the absolute orientation of a magnetic field over the full range between 0° and 360° with high angular accuracy and resolution. These products offer the benefits of integrated, fast signal processing, short delay times and multiple interface options. Typical applications include magnetic encoding, motor commutation, steering angle, and rotation position measurements.

The wide product portfolio of angle sensors provides full flexibility to the engineering community. Infineon offers magnetic angle sensors with analog or digital outputs, as single or dual channel products which require highest safety standards. Benefits of this technology include robustness against air gap variations, senses a field’s direction, not its intensity, sensitivity area is very small, and high speed.

Product Portfolio

圖表 - Infineon Technologies TLE500x/TLE501x磁性角度感應器

iTMR Based Angle Sensors

Infineon Tunneling Magneto Resisitive (iTMR) technology offers high sensing sensitivity with a high output voltage so that no internal amplifier is required. Because of this the sensor can be connected directly to the microcontroller without any further amplification. In addition, iTMR technology shows a very low temperature drift reducing external calibration and compensation efforts. The iTMR technology is also well known for its low current consumption.

iAMR Sensors

Infineon iAMR Sensors are ideal for applications with the highest accuracy requirements. iAMR technology offers the best performance over temperature, lifetime and magnetic field range. All products are pre-calibrated and ready to use.

iGMR Sensors

Infineon iGMR Sensor technology combines magneto resistive sensing elements with integrated circuits in one chip. These devices can determine the absolute orientation of a magnetic field over the full range between 0° and 360° with high angular accuracy and resolution. These products offer the benefits of integrated, fast signal processing, short delay times and multiple interface options.

應用

  • Electrical commutated motor
  • Rotary switches
  • Steering angle measurements
  • General angular sensing
發佈日期: 2015-04-30 | 更新日期: 2025-10-23