Infineon Technologies T3841N18TOF Phase Control Thyristor

Infineon Technologies T3841N18TOF Phase Control Thyristor features full blocking 50/60Hz over a wide temperature range. The Infineon thyristor has high DC blocking stability and surge current capability. The device is housed in an industrial standard package.

Features

  • Full blocking 50/60Hz over a wide range temperature range
  • High DC blocking stability
  • High surge current capability
  • Industrial standard package

Applications

  • Soft starter
  • Medium voltage converters
  • Rectifier for drives applications
發佈日期: 2022-11-15 | 更新日期: 2022-11-22