Infineon Technologies T1900N, T2600N, & T3800N Phase Control Thyristors
Infineon Technologies T1900N, T2600N, and T3800N Phase Control Thyristors are assembled in highly reliable, robust, and hermetic sealed ceramic housings. The Phase Control Thyristors offer easy system power scaling by unique designs for series- and parallel connections.
The Infineon T1900N, T2600N, and T3800N Phase Control Thyristors provide high reliability with minimized maintenance and reduced downtime. The devices are specially optimized for UPS-Bypass applications and deliver the highest current capability.
Features
- Full blocking 50/60Hz over a wide range temperature range
- High DC blocking stability
- High surge current capability
- Industrial standard package
- High turn-on di/dt capability
- High dv/dt capability
Applications
- Commercial, construction and agricultural vehicles (CAV)
- Motor control and drives
- Power converter and inverter for wind turbines
- Traction
- Uninterruptible Power Supply (UPS)
Associated Products
Dedicated Clamps V89-26.300N and V89-26.400N
Gatelead Medium Power Accessory GATELEADL75005M
Additional Resources
Circuit Diagram
發佈日期: 2021-04-13
| 更新日期: 2025-11-13