Infineon Technologies Residential Air Conditioning

Infineon Technologies Residential Air Conditioning fulfills the growing demands for smarter, smaller, more powerful, and energy-efficient units. The systems are used in private homes. Quiet aircon systems are highly sought after. Furthermore, functions including stable and smooth starting, a wide range of operating speeds, and vibration suppression supply the list of must-haves.

The devices must integrate easily and securely with a home automation network to support remote control and condition monitoring. Designing room air conditioning units with such capabilities requires everything from low-vibration components and a low acoustic noise compressor through reliable fan control to sensorless field-oriented control. The enabling semiconductor solutions must also be energy-efficient and reflect new form factors.

System solution proposals offer proven integration, comprehensive features, and robust protection while reducing time-to-market. An exceptional price-performance ratio is vital, as are new features supporting emerging smart appliance designs.

Block Diagram

Block Diagram - Infineon Technologies Residential Air Conditioning

AIROC™ Wi-Fi® & Combos
AIROC Wi-Fi and Combos integrate IEEE 802.11a/b/g/n/ac WLAN and BLUETOOTH® in a single-chip solution to enable small-form-factor IoT designs. Combo solutions are available for 1x1 SISO with up to 433Mbps PHY data rates and 2x2 MIMO with up to 867Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on applications processors to implement a complete Wi-Fi + BLUETOOTH system.

OPTIGA™ Trust
Responding to a growing focus on embedded systems amongst attackers, Infineon offers OPTIGA Trust hardware security solutions based on a high-end security controller optimized for connected devices. It provides extremely flexible, high-performance, secured access to any major cloud provider.

IGBT
IGBT Discretes, Press Pack, power modules, and even stack solutions in different voltage/current classes.

CoolSET™
AC-DC integrated power stages with quasi-resonant switching schemes offer increased robustness and excellent performance. Infineon's generation of fixed-frequency CoolSET offers higher efficiency and lower switching frequency at medium and light loads, enabled by an integrated frequency step-down.

XENSIV™ Sensors
Predictive maintenance enables a data-driven approach to predict and prevent device failures based on pattern recognition and intelligent software models. To collect the necessary data and enable monitoring of the condition of devices in a building, smart XENSIV sensors help to record the most crucial parameters of a device's status.

Videos

發佈日期: 2023-03-29 | 更新日期: 2023-03-30