Infineon Technologies REF_1KW_PSU_5G_GAN PSU with CoolGaN™
Infineon Technologies REF_1KW_PSU_5G_GAN PSU with CoolGaN™ Reference Board is developed to meet the demand for high efficiency in power supply units for modern applications. This is a complete system solution for a 1000W Power Supply Unit (PSU) targeting the new 5G specifications for outdoor small-cell telecom rectifiers and Edge computing. The REF_1KW_PSU_5G_GAN PSU comprises a front-end AC-DC bridgeless totem-pole PFC converter followed by a back-end DC-DC isolated Half-Bridge (HB) LLC converter. The front-end converter provides Power Factor Correction (PFC) and control of the Total Harmonic Distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage at 12VDC. Typical applications include AC-DC power conversion for telecom infrastructure and server power supplies.Features
- Compact design in 50W/in³ form factor for a 1000W PSU
- Full digital control in PFC and LLC
- CCM totem pole PFC
- HB LLC
- Fan-less design
- Innovative fan-less cooling concept
- High efficiency for 12V output PSU above 96%
- Addressing outdoor edge computing SMPS
- Low profile - 27mm maximum PSU height
- Relay replacement with static switch because of CoolMOS™ S7 MOSFET
Specifications
- 100VAC to 240VAC input voltage (nominal)
- 12VDC output voltage
- 83A output current
- 1000w output power
- 80mm x 150mm x 27mm dimensions
- Efficiency:
- η≥ 96% peak (230V AC input, 12V DC output )
- η≥ 95% peak (115V AC input, 12V DC output)
- -40°C to 85°C ambient temperature range
Applications
- AC-DC power conversion for telecom infrastructure
- Telecommunication infrastructure
- 5G specifications outdoor small-cell telecom rectifiers
- Edge computing
Simplified Circuit Diagram
Overview
發佈日期: 2024-07-15
| 更新日期: 2024-12-04