Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board

Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board is a ready-to-use reference single-layer printed-circuit-board designed for refrigerator compressors. The reference board demonstrates the complete Infineon solution, including the IMD111T-6F040 digital motor control iMOTION™ driver and the IKD04N60RC2 RC-D2 600V discrete IGBT.

The Infineon REF_FRIDGE_D111T_RC2_SL Reference Board has a fast time to market with a design that can easily copy to a final mass-production application board. The device is easily interfaced through the iMOTION link. The board is intended to program and debug different series of iMOTION™ motor control ICs. The REF_FRIDGE_D111T_RC2_SL board is crucial for tuning a motor control system.

Features

  • iMOTION™ driver IMD111T-6F040: ready-to-use motion controller with scripting engine and 6-channel silicon on insulator (SOI) driver
  • RCD2-600V IGBT for lowest EMI and losses
  • System solution enables highly integrated, flexible design and lowest EMI

Applications

  • Home appliances
  • Motor control and drives
  • Refrigeration and freezing – compressor drives

At a Glance

Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board

Block Diagram

Block Diagram - Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board

Overview

Infineon Technologies REF_FRIDGE_D111T_RC2_SL Reference Board
發佈日期: 2022-03-28 | 更新日期: 2022-04-04