Infineon Technologies REF-DR3KIMBGSICMA Reference Board
Infineon Technologies REF-DR3KIMBGSICMA Reference Board contains two PCBs (named driver board and power board, respectively), including a driver circuit and a three-phase inverter for motor-drive application. The REF-DR3KIMBGSICMA driver circuit is based on EiceDriver™ IC - 1EDI20I12MH with miller clamp function. The CoolSiC™ MOSFET features the IMBG120R45M1H as the main component for the three-phase inverter.The Infineon REF-DR3KIMBGSICMA Reference Board was developed to support users during their first steps in designing with EiceDriver IC and CoolSiC MOSFET for a servo motor with inverter integration.
Features
- 3 phase servo motor with integrated drive
- 1200V/45mΩ CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
- Compact design: PCB diameter 110mm
- IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
- With over current protection
- Input voltage 350V to 800VDC
- Output voltage 220VAC, 380VAC, 480VAC
Kit Contents
- Reference board assembled as a stack with a size of 12cm x 11.3cm x 10cm (LxWxH), including an inverter board, a gate driver board, a heatsink and a cooling fan
- An adapter cable, for connection between EVAL-M1-101T and REF-DR3KIMBGSICMA
- User guide
- Introduction sheet
Block Diagram
發佈日期: 2021-03-23
| 更新日期: 2022-03-11