Infineon Technologies REF_5QR2280BG-1_24W1 Reference Board

Infineon Technologies REF_5QR2280BG-1_24W1 Reference Board is designed to offer seamless operation under 85VAC to 300VAC input voltage range and 50Hz/60Hz frequency. This board features the CoolSET™ 5th generation quasi-resonant plus ICE5QR2280BG-1 with 800V integrated MOSFET. The REF_5QR2280BG-1_24W1 board features programmable burst mode and digital frequency reduction. This reference board delivers 24W maximum Pout and is available in 110mm x 66mm x 27mm dimensions. The REF_5QR2280BG-1_24W1 board is used in applications such as Heating, Ventilation and Air Conditioning (HVAC), home appliances, freezers, and refrigerators.

Features

  • Universal inputs:
    • 85VAC to 300VAC input voltage range
    • 50Hz/60Hz frequency
  • 24W maximum Pout
  • Flyback topology
  • Integrated 800V MOSFET
  • Digital frequency reduction
  • Programmable burst mode
  • 110mm x 66mm x 27mm dimensions

Applications

  • AC-DC power conversion for telecom infrastructure
  • Heating Ventilation and Air Conditioning (HVAC)
  • Refrigerators and freezers
  • Home appliances
發佈日期: 2025-02-11 | 更新日期: 2025-04-15