Infineon Technologies REF_5QR1680BG-1_27W1 Reference Board
Infineon Technologies REF_5QR1680BG-1_27W1 Reference Board is designed to operate under 85VAC to 300VAC input voltage range and 50Hz/60Hz frequency. This board features the CoolSET™ 5th generation quasi resonant plus ICE5QR1680BG-1 with 800V integrated MOSFET. The REF_5QR1680BG-1_27W1 board features programmable burst mode and offers robust operation. This reference board is used in applications such as Heating, Ventilation and Air Conditioning (HVAC), home appliances, and AC-DC systems.Features
- Universal inputs:
- 85VAC to 300VAC input voltage range
- 50Hz/60Hz frequency
- <10mW at 230VAC no-load power consumption
- Flyback topology
- Integrated 800V MOSFET
- Robust operation
- Digital frequency reduction
- Programmable burst mode
- 110mm x 66mm x 27mm dimensions
Applications
- AC-DC
- Heating, Ventilation and Air Conditioning (HVAC)
- Home appliances
發佈日期: 2025-02-11
| 更新日期: 2025-04-15