Infineon Technologies REF_5BR2280BZ-1_22W1 Reference Board

Infineon Technologies REF_5BR2280BZ-1_22W1 Reference Board using the CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR2280BZ-1 switching controller. This 22W auxiliary SMPS reference design is configured in a flyback topology and is based on the ICE5BR2280BZ-1. An integrated 800V MOSFET in a DIP-7 package enables deployment to unstable grid environments and increases system robustness.

Features

  • Robust operation
  • Flyback topology
  • Frequency reduction at light loads
  • Programmable burst mode
  • Integrated error amplifier
  • Integrated 800V MOSFET
  • Either primary/secondary side regulation
  • Universal 85VAC to 300VAC input range, 50/60Hz
  • Output 1
    • 12V isolated
    • 1.4A current for 12V
  • Output 2
    • 5V isolated
    • 300mA current for 5V
  • Output 3
    • 15V non-isolated
    • 150mA current for 15V
  • 28kHz to 65kHz frequency range
  • 22W output
  • 110mm x 57mm x 23mm size

Applications

  • AC-DC power conversion for telecom infrastructures
  • Home appliances
發佈日期: 2024-11-26 | 更新日期: 2024-12-13