Infineon Technologies IRDC3898 Reference Design Kit
Infineon Technologies IRDC3898 Reference Design Kit is designed to evaluate the IR3898M 600kHz and 6A SuplRBuck® synchronous buck converter. This comprehensive kit features enhanced line/load regulation with feed-forward, programmable switching frequency up to 1.5MHz, single-rail operation, overcurrent protection (OCP), tracking, and margining. Infineon Technologies IRDC3898 Reference Design Kit is ideal for applications such as graphic boards, point-of-load (PoL), netcom and telecom, notebooks, and servers and storage.Features
- Used with the IR3898M synchronous buck converter
- Enhanced line/load regulation with feed-forward
- Single rail operation
- Tracking
- Margining
- OCP
- Up to 1.5MHz programmable switching frequency
Applications
- Graphic boards
- Netcom and telecom
- Notebooks
- PoL
- Servers and storage
Overview
發佈日期: 2019-12-03
| 更新日期: 2024-01-16