Infineon Technologies EVAL_SEN_SMART_ALARM Evaluation Board
Infineon Technologies EVAL_SEN_SMART_ALARM Evaluation Board demonstrates the capabilities of the Infineon Smart Alarm System. The board is a hardware and software reference design to build actual products and an evaluation board to test and verify technology for applications. The board consists of the Infineon XENSIVTM IM73A135V01 analog high SNR microphone, a XENSIVTM DPS310 digital pressure sensor, and a PSoC™ 6 CY8C6145xx microcontroller.Features
- Advanced sensor fusion design to solve the real-world problem of the current home, office, retail, and industrial alarms giving false alarms
- Advanced sensing technology allows battery life operation to be equivalent to or better than current less sophisticated solutions on the market today
- One sensor based on the Infineon Smart Alarm System technology can operate in a typical room
- Fewer false alarms mean better customer satisfaction and less worry about home security
- Battery life of up to 5 years is possible (depending on battery configuration)
- The Smart Alarm System can monitor several alarm conditions such as glass break, intrusion detection, and detection of house alarms
Applications
- Standalone battery powered alarms sensors such as glass break
- Intrusion alarm
- Listening devices for smoke detectors, carbon monoxide detectors, baby cry detection, gunshot detection, and many more applications for acoustic and sensor fusion alarm devices.
Block Diagram
發佈日期: 2022-09-21
| 更新日期: 2023-04-27