Infineon Technologies EVAL_ISO_4DIR1400H Evaluation Board

Infineon Technologies EVAL_ISO_4DIR1400H Evaluation Board is designed to develop and evaluate the performance of the ISOFACE™ quad-channel digital isolators. The evaluation board features the 4DIR1400H isolator with three forward channels, one reverse channel, and a low default output. This board enables high power density designs, high noise immunity, and easy alternative sourcing.

Features

  • Onboard 4DIR1400H ISOFACE™ quad-channel digital isolator
  • High common mode transient immunity
  • Wide supply voltage range up to 6.5VDC
  • High signaling rate
  • Default fail-safe output state
  • Component and system-level certification
  • Fast switching power switch with high dv/dt
  • Enables high power density designs, high noise immunity, and easy alternative sourcing
  • Reliable default output state
  • Small, easy configuration for evaluation

Applications

  • Telecom
  • Servers
  • Onboard chargers (OBCs)
  • Industrial automation
  • Motor control
  • Industrial SMPS
  • EV charging
  • Medical equipment
  • DC/DC converters
  • Traction inverters

Videos

Typical Operation

Infineon Technologies EVAL_ISO_4DIR1400H Evaluation Board
發佈日期: 2023-11-09 | 更新日期: 2023-12-14