Infineon Technologies EVAL_5BR3995BZ-1_BUCK1 Evaluation Board
Infineon Technologies EVAL_5BR3995BZ-1_BUCK1 Evaluation Board uses the CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR3995BZ-1 switching controller. This 5.4W evaluation board is configured in a non-isolated high-voltage buck topology and comes with the ICE5BR3995BZ-1. An integrated 950V MOSFET in a DIP-7 package enables deployment to unstable grid environments and increases system robustness.Features
- Robust operation
- Buck topology
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 950V MOSFET
- Either primary/secondary side regulation
- Universal 85VAC to 460VAC input range, 50/60Hz
- 18V output, non-isolated
- 300mA output current for 18V
- 70mm x 35mm x 23mm size
Applications
- AC-DC power conversion for telecom infrastructures
- Home appliances
Schematic
發佈日期: 2024-11-26
| 更新日期: 2024-12-12