Infineon Technologies EVAL_5AR0680AG-1_44W1 Evaluation Board
Infineon Technologies EVAL_5AR0680AG-1_44W1 Evaluation Board is a 44W, 12V evaluation board designed in a fixed-frequency flyback converter topology using the CoolSET™ 5th Generation Fixed-Frequency Plus ICE5AR0680AG-1 switching controller. The ICE5AR0680AG-1 device offers high efficiency, low standby power with selectable entry, an exit standby power option, a wide VCC operating range with fast startup, robust line protection with input overvoltage protection (OVP), and various modes of protection for high-reliability systems.This Infineon evaluation board is operated in continuous conduction mode (CCM) and runs at a 100kHz fixed switching frequency to optimize low-line full-load efficiency. The frequency reduction with soft gate driving and frequency jittering offers lower EMI and better efficiency between light to 50% load. The selectable Active Burst Mode power enables ultra-low power consumption.
Features
- Fixed-frequency flyback converter topology
- Uses the CoolSET™ 5th generation fixed-frequency plus ICE5AR0680AG-1 switching controller
- Operated in continuous conduction mode (CCM)
- 85VAC (60Hz) to 300VAC (50Hz) input voltage and frequency
- 12V x 3.66A = 44W - output voltage, current, and power
- Dynamic load response of ±3% of the nominal output voltage
- 12Vripple_p_p<100mV output ripple voltage
- >87% active mode four-point average efficiency (25%, 50%, 75%, and 100% load) at 115VAC and 230VAC
- <100mW no-load power consumption at 230VAC
- Conducted emissions (EN55022 class B) - pass with 8dB margin for 115VAC and 6dB margin 230VAC
- ±8kV ESD immunity (EN61000-4-2) - Level 4 for contact discharge and Level 3 for air discharge
- Surge immunity (EN61000-4-5) - Installation class 4 (±2kV for line-to-line and ±4kV for line-to-earth)
- 115mm x 65mm x 40mm (LxWxH) form factor case size
Applications
- Switch Mode Power Supplies (SMPS)
- Home appliances
- Servers
- Telecom
Circuit Diagram
發佈日期: 2025-09-25
| 更新日期: 2025-10-07