Infineon Technologies EVAL_500W_5G_PSU Evaluation Board

Infineon Technologies EVAL_500W_5G_PSU Evaluation Board demonstrates a power supply from AC (85-305 VAC) to DC (12 VDC). The board has a rated output power of 500W. This demo board can be used for power supplies for 5G telecom small cells. With a height of 27mm only, this PSU comes with high efficiency (96.5% peak efficiency at 230 VAC) and fanless cooling enabled by 600V CoolMOS™ superjunction MOSFETs housed in the DDPAK package.

Features

  • Featuring top-side cooling 600V CoolMOS™ superjunction MOSFETs
  • Fully analog control with ICE3PCS01G, ICE1HS01G, and IR11688S
  • Fanless cooling design
  • Low-profile power supply (max. height 27mm)
  • Efficiency above 96% at high-line input
  • Compact design in 25W/in³ form factor
  • Surge protection included
  • Wide input voltage range

Applications

  • Telecom
  • Edge computing
  • Server
  • SMPS
發佈日期: 2022-09-21 | 更新日期: 2022-09-26