Infineon Technologies BTS3011TE Demonstration Board

Infineon Technologies BTS3011TE Demonstration Board (BTS3011TEDEMOBOARDTOBO1) provides an evaluation platform for the BTS3011TE HITFET™ 11mΩ, Single-Channel Smart Low-Side Power Switch. The Board features a pre-mounted BTS3011TE device in a PG-TO252-5 package. All device pins can be directly accessed for signal measurements. The board can be used as a stand-alone evaluation tool or in combination with an Arduino UNO.

Features

  • Pre-mounted BTS3011TE device in a PG-TO252-5 package
  • Arduino and XMC1100 Boot Kit compatible
  • Drives one 12V resistive, capacitive, or inductive load
  • Diagnosis function
  • Integrated programmable push button

Board Layout

Infineon Technologies BTS3011TE Demonstration Board
發佈日期: 2020-05-19 | 更新日期: 2024-10-23