Infineon Technologies BTG70xEPLDAUGHBRDTOBO1 Daughter Boards

Infineon Technologies BTG70xEPLDAUGHBRDTOBO1 Daughter Boards are designed to evaluate the BTG70x-1EPL/2EPL high-side switches. These boards are compatible with the PROFET™ ONE4ALL Motherboard and offer a quick pick-and-place solution for lab evaluations. The BTG70xEPLDAUGHBRDTOBO1 daughter boards feature a 3V to 28V supply voltage range, Capacitive Load Switching mode (CLS mode), and Switch ON capability while inverse current condition. Typical applications include future power distribution architectures, driving heating elements, driving resistive, inductive, and capacitive loads with currents up to 3A.

Features

  • Capacitive Load Switching mode (CLS mode) to charge big capacitive loads in the safe operation area
  • Perform precise module diagnosis with kILIS performance in smart high-side power switches in low-current areas
  • Proportional load current sense, open load in ON and OFF state, and short circuit to ground and battery
  • Adjustable overcurrent limitation via an external resistor and absolute and dynamic temperature protection with restart control
  • Load and design flexibility due to pin and footprint compatibility within the whole family and to the PROFET™ +2 12V portfolio
  • Automotive qualified in accordance with AEC-Q100 Grade1 and ISO 26262-ready documentation available for registered Infineon partners
  • Choose PROFET™ load guard for a broad range of use cases:
    • Load supply protection
    • Load control and self-protection
    • Power supply protection
    • Wire protection

Applications

  • Suitable for up to 3A current for driving resistive, inductive, and capacitive loads
  • Suitable for future power distribution architectures
  • Main switch for ECU power supply
  • Driving ADAS and AD modules:
    • Cameras
    • Radar
    • Ultrasonic
    • LIDAR modules
  • Driving communication modules:
    • Antennas
    • Bluetooth®
    • V2X
    • WiFi®
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Protection of system supply, load supply, and wires
  • Driving heating elements
發佈日期: 2023-08-02 | 更新日期: 2023-08-16