Infineon Technologies BTF3050TE Demonstration Board

Infineon Technologies BTF3050TE Demonstration Board is a small 85mm x 70mm PCB with a BTF3050TE pre-mounted. The demo board can be controlled either with a microcontroller's general logic I/O ports or with a PWM. An integrated voltage regulator provides a stable 5V to the device's supply pin. The Standard Programmable (SRP) resistor selectors allow users to control the device's slew rate, and a green LED indicates the device's status. The Infineon Technologies BTF3050TE Demo Board is compatible with Arduino UNO shield and Infineon XMC1100.

Features

  • Provide continuous current load (30V/15A) between VOUT and GND
  • A green LED indicates when the logic supply voltage is connected and on
  • Output voltage, input logic, status, and logic voltage can be measured externally with test points
  • Automotive qualified
  • Input logic and status can be monitored with the Arduino interface
  • 3V to 18V output range
  • 6V to 20V supply range
  • 85mm x 70mm PCB size

Applications

  • Resistive loads
  • Inductive loads
  • Capacitive loads
發佈日期: 2023-10-24 | 更新日期: 2023-11-16