Infineon Technologies Automotive Ethernet Gateway Evaluation Board

Infineon Technologies Automotive Ethernet Gateway Evaluation Board is a cost-effective, high-performance solution with AURIX™ TC3xx microcontrollers. The microcontrollers support the latest communications interfaces and feature up to 2x Gigabit Ethernet interfaces. It also features 20 ISO 11898-1 compliant CAN FD channels and 24 LIN channels. An additional eMMC interface for external flash interfacing enables local data storage supporting software over-the-air update concepts.

Features

  • AURIX – TC3xx family
    • AURIX TC377TX
    • Up to 3 CPUs at 300MHz
    • Up to 6MB internal Flash/4MB internal SRAM
    • 2x Gbit Ethernet QoS MAC with 8 Tx and 8 Rx DMA channel/queues
    • Support of Ethernet standards IEEE 802.1AS-2011 and 802.1-Qav-2009, 802.1AS – IEEE 1588-2008
    • A standby controller to support low-power modes
  • Marvell 88Q5050 8-port Ethernet Switch
    • 4 fixed 100Base-T1 ports, 1 x 100Base-T1 and 1 x 1000BaseT1, one RGMII port to AURIX
    • Trusted Boot functionality
    • Deep packet inspection (DPI)
    • AEC-Q100 Grade 2 qualified
    • Integrated Arm® Cortex®-M7 CPU, 250MHz 
  • Rosenberger H-MTD® connector
    • Modular and scalable connection system for automotive Ethernet
    • High-performance 100Mbps and 1 Gbps according to IEEE 100Base-T1/1000Base-T1 with Standard 1000Base-T1 / 100Base-T1 quad-connector

Overview

Infineon Technologies Automotive Ethernet Gateway Evaluation Board
發佈日期: 2020-08-18 | 更新日期: 2024-11-19