Infineon Technologies AURIX™ TC3 Safety Application Kit
Infineon Technologies AURIX™ TC3 Safety Application Kit offers guidance and code examples to utilize the safety features of AURIX microcontrollers. The Infineon kit showcases various safety mechanisms and diagnostic functions, with real-time data on a TFT screen and ASCLIN shell interface. Fault injection is facilitated through the touchscreen and onboard buttons/switches. The kit includes the AURIX™ TC397 Application Kit TFT (KIT_A2G_TC397_5V_TFT), AURIX™ TC3xx Safety Evaluation Board (EVABOARD_A2G_SAFETY), power supply, USB cable, a small magnet, quick start guide, and pre-flashed software.Features
- Everything needed to start developing in one package, enabling fast prototyping and minimizing R&D resources
- Hardware
- AURIX TC397 application kit TFT - (KIT_A2G_TC397_5V_TFT)
- TLF35584 PMIC
- TFT touch display
- Status LEDs
- AURIX TC3xx safety evaluation board (EVABOARD_A2G_SAFETY)
- TLE5012BD E9200 magnetic sensor
- Temperature sensor
- KP256 pressure sensor
- Encoder for generating PWM
- Potentiometer for broken wire detection simulation
- Buttons to inject fault into the system
- Switches to change the connection to various pins of the microcontroller
- Low-power status LEDs
- Jumper to break the line on PCB
- Access to AURIX TC3xx family features, including high computing performance of AURIX TC397, multi-core architecture, flexibility, scalability, integrated safety, and security support
- Software
- AURIX development studio-based structure project
- Boot and startup procedure, including all safety mechanisms involved
- Full SMU driver implementation, including SMU core, SMU standby, Fault Signaling Protocol (FSP), Emergency Stop (ES), and Recovery Timer (RT)
- Implementation of different safety mechanisms for safe application
- Fault injection for testing of various safety mechanisms and alarm generation
- TFT touchscreen driver
- TLF35584 PMIC driver
- Commands and monitoring via TFT touchscreen
- ASCLIN Shell interface for terminal view
- STM is used for basic task scheduling
Applications
- Chassis, safety, and ADAS
- Body electronics and lighting
- Electric drivetrain
Functionalities
Additional Resources
發佈日期: 2024-06-10
| 更新日期: 2024-06-13