Infineon Technologies 600V/650V CoolMOS™ CE N-Ch Power MOSFETs

Infineon 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.

Features

  • Thermal behavior
  • ≤ 90°C on device, open case
  • ≤ 50°C/70°C close case temperature
  • Low conduction losses from large margin between RDS(on) typical to nominal
  • EMI within EN55022B standard
  • Low switching losses from optimized output capacitance (Eoss)
  • Optimized EMI to balance switching speed and EMI behavior
  • Ease of use and fast design-in
  • Good controllability given the integrated Rg

Applications

  • Low power chargers
  • Adapters
  • PC Silverbox
  • LCD TV
  • LED Retrofit
  • LED Drivers
發佈日期: 2015-01-28 | 更新日期: 2025-10-30