Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board
Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board offers flexibility and is built to demonstrate the capabilities of the 2ED4820-EM. The 2ED4820-EM EB2 2HSV48 Evaluation Board includes the XMC1100 XMC2Go daughter board to interface to a PC over a USB cable. The Config Wizard, a graphical user interface (GUI), is provided via the Infineon Development center. The Infineon 2ED4820-EM EB2 2HSV48 utilizes a Windows PC to control, configure and diagnose the 2ED4820-EM.Features
- Continuous DC current up to 20A per channel
- Includes a jumper-based configurability, to test various topologies
- Configurations
- Power MOSFETs configured either in common drain or common source topologies
- High side or low side current sense
- Optional capacitor pre-charge resistive channel, driven either by one channel of the 2ED4820-EM or by a discrete level shifter supplied by the charge pump of 2ED4820-EM
- The board comes with any test points on the edges of the board to easily check signals with an oscilloscope
- A USB interface (XMC2GO) is provided, to drive the SPI serial interface of 2ED4820-EM from a PC
- A graphical user interface running on a PC allows to control, configure and diagnose the 2ED4820-EM
Front Components
Back Components
發佈日期: 2022-06-27
| 更新日期: 2022-06-30