Infineon Technologies 1EDI2002AS Evaluation Kit

Infineon Technologies 1EDI2002AS Evaluation Kit is a high-voltage IGBT gate driver designed for motor drives above 5kW. The 1EDI2002AS is based on Infineon’s Coreless Transformer (CLT) technology. It provides galvanic insulation between low voltage and high voltage domains. The device has been designed to support IGBT technologies up to 1200V. On the high voltage side (“secondary” side), the 1EDI2002AS is dimensioned to drive an external booster stage. Short propagation delays and controlled internal tolerances lead to minimizing distortion of the PWM signal.

Features

  • Supervision of all power supplies
  • Programable SPI interface
  • Safe internal state machine and internal monitors
  • Weak turn-on functionality
  • System failure injection
  • Programmable Two-Level turn Off (4 levels)
  • Short circuit protection (DESAT and CSENSE)
  • Compatability to EiceDRIVER™ Boost
  • On-chip galvanic isolation
  • AEC-Q100 qualified

Applications

  • Inverters for automotive Hybrid and Electric Vehicles (HEV)
  • High-voltage DC-DC converter
  • Industrial drive
發佈日期: 2021-12-02 | 更新日期: 2022-03-11