Infineon Technologies NoBL Sync SRAM

Infineon Technologies No Bus Latency (NoBL) Burst SRAM eliminates the bus turnaround delay associated with switching between read and write operations to lower latency and increase performance. NoBL SRAM is popular in networking and test equipment applications. Similar to Infineon Standard Synchronous Burst SRAM counterparts, NoBL SRAM is offered in Flow-through and Pipelined architectures. Flow-through parts offer lower latencies, and pipelined parts offer higher operating frequencies, allowing users to select the optimal memory for their application.

Features

  • Eliminates the bus turnaround delay
  • Lowers latency and improves performance
  • Options for flow-through and pipelined architectures

Applications

  • Networking
  • Test equipment
發佈日期: 2014-03-27 | 更新日期: 2024-06-25